You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX817LESA+

MPU Supervisor, 0V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/4.65V threshold, NSOIC-8

MAX817LESA+ - MPU Supervisor, 0V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/4.65V threshold, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX817LESA+
Order Code:
2512247
Technical Datasheet:
MAX817LESA+   Datasheet
See all Technical Docs

Product Overview

The MAX817LESA+ is a +5V microprocessor supervisory circuits in 8 pin NSOIC package. This microprocessor (µP) supervisory circuit simplify power-supply monitoring, battery control and chip-enable gating in µP systems by reducing the number of components required. It is specifically designed to ignore fast transients on VCC and for use in +5V powered systems. The Low supply current of 11µA (typical) and small package size makes device ideal for embedded controllers, intelligent instruments and critical µP monitoring.
  • Supply voltage range is 0V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Precision supply voltage monitor is 4.65V
  • Reset time delay is 200ms, reset threshold voltage is 4.65V
  • Battery backup power switching, battery voltage can exceed VCC
  • Battery freshness seal
  • Uncommitted voltage monitor for power-fail or low-battery warning
  • Active-low reset
  • Watchdog timer with 1.6sec timeout
  • Power-fail comparator

Applications

System Monitoring, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.65V

:
1Monitors

:
0V

:
5.5V

:
Active-Low, Push-Pull

:
NSOIC

:
8Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

18 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£4.97 ( ex VAT  ) £5.964 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.97 £5.964
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.42 £4.104
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.41 £4.092
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.40 £4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.39 £4.068
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.38 £4.056
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.37 £4.044
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange