You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77950EVKIT# - 

Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

MAX77950EVKIT# - Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77950EVKIT#
Order Code:
2762631
Technical Datasheet:
MAX77950EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77950EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77950. It is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using near field magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly as well as Windows®-based software that provides a graphical user interface (GUI) to evaluate the functions of the device. Typical application includes battery power-banks, digital cameras, hand-held, headsets, point-of-sale devices, portable media players, portable medical applications, smart watches, smartphones, tablets, wearable devices and Wi-Fi hotspots.
  • Ready to go EV kit with receiver coil
  • Multiple test points to measure VOUT, VRECT and AC voltage
  • Graphical user interface (GUI) software for the multifunction test
  • LED indication to monitor operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

Wireless, Power Management

Product Information

:
Maxim Integrated Products
:
MAX77950
:
Wireless Development
:
Wireless Power Receiver
:
Eval Board MAX77950, Planar Coil, S/W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

£74.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.29
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange