You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX7221CNG+.

Led Driver, 16 Outputs, Common Cathode, 4V-5.5V in, 10MHz switch, 4.5V/320mA out, DIP-24

MAXIM INTEGRATED / ANALOG DEVICES MAX7221CNG+.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7221CNG+.
Order Code:
1593381
Technical Datasheet:
MAX7221CNG+.   Datasheet
See all Technical Docs

Alternatives for MAX7221CNG+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

ANALOG DEVICES

LED Driver, 4V to 5.5V input, DIP-24

Date/Lot Code
Each
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
16Outputs

:
320mA

:
4.5V

:
DIP

:
24Pins

:
4V

:
5.5V

:
10MHz

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MAX7221CNG+ is a compact, serial input/output common-cathode Display Driver that interface microprocessors (µPs) to 7-segment numeric LED displays of up to 8 digits. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. It is compatible with SPI™, QSPI™ and MICROWIRE™ and has slew rate-limited segment drivers to reduce EMI. A convenient 4-wire serial interface connects to all common µPs. Individual digits may be addressed and updated without rewriting the entire display. It also allow the user to select code-B decoding or no-decode for each digit.
  • 10MHz Serial interface
  • Individual LED segment control
  • Decode/no-decode digit selection
  • 150µA Low-power shutdown (data retained)
  • Digital and analogue brightness control
  • Display blanked on power-up
  • Drive common-cathode LED display
  • Slew-rate limited segment drivers for lower EMI
  • SPI, QSPI and MICROWIRE serial interface

Applications

Industrial, Metering, Portable Devices

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£6.10 ( ex VAT  ) £7.32 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.10 £7.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --