You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6695AUB+ - 

Temperature Sensor IC, Dual, Digital, ± 1.5°C, -40 °C, 125 °C, µMAX, 10 Pins

MAX6695AUB+ - Temperature Sensor IC, Dual, Digital, ± 1.5°C, -40 °C, 125 °C, µMAX, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6695AUB+
Order Code:
2515674
Technical Datasheet:
MAX6695AUB+   Datasheet
See all Technical Docs

Product Overview

The MAX6695AUB+ is a dual remote/local temperature sensor with SMBus serial interface in 10 pin µMAX package. It accurately measure temperature of its own die and two remote diode connected transistors and report temperature in digital form on a 2-wire serial interface. The remote diode is typically emitter base junction of a common-collector PNP on a CPU, FPGA, GPU or ASIC. The 2-wire serial interface accepts standard system management bus (SMBus) commands such as write byte, read byte, send byte and receive byte to read the temperature data and program alarm thresholds and conversion rate. It can function autonomously with a programmable conversion rate which allows control of supply current and temperature update rate to match system needs. It is used in notebook computers, desktop computers, servers, workstations, test and measurement equipment.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Measure one local and two remote temperatures
  • 11bit, +0.125°C resolution
  • High accuracy ±1.5°C (max) from +60°C to +100°C (remote)
  • ACPI compliant
  • Programmable under/overtemperature alarms
  • Programmable conversion rate
  • Three alarm outputs, ALERT (complementary), OT1 (complementary) and OT2 (complementary)
  • SMBus/I2C-compatible interface

Applications

Sensing & Instrumentation, Portable Devices

Product Information


:
Digital

:
± 1.5°C

:
-40°C

:
125°C

:
µMAX

:
10Pins

:
3V

:
3.6V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.