You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6079EVKIT# - 

Evaluation Board, MAX6079 Voltage Reference, 2.5V, Low Noise, 2.8V To 5.5V Supply

MAX6079EVKIT# - Evaluation Board, MAX6079 Voltage Reference, 2.5V, Low Noise, 2.8V To 5.5V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6079EVKIT#
Order Code:
2965292
Technical Datasheet:
MAX6079EVKIT#   Datasheet
See all Technical Docs

Product Overview

MAX6079 evaluation kit (EV kit) provides a proven design to evaluate the MAX6079 low-noise precision ceramic voltage reference. The output voltage is set at 2.5V. The EV kit comes installed with a MAX6079ALA25+ in 8-pin ceramic Leadless Chip Carrier (LCC) package. It is suitable for high-accuracy industrial and process control, high-resolution ADCs and DACs, precision current sources and precision instrumentation.
  • Configurable for precision current source
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX6079ALA25+
:
Power Management
:
Voltage Reference
:
Eval Board MAX6079ALA25+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£56.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange