You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX5855EXE+

Digital to Analogue Converter, 14 bit, 4.9152 GSPS, SPI, 950mV to 1.05V, FCCSP, 144 Pins

MAX5855EXE+ - Digital to Analogue Converter, 14 bit, 4.9152 GSPS, SPI, 950mV to 1.05V, FCCSP, 144 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5855EXE+
Order Code:
2946870
Product Range
Single 16 Bit RF DACs
Technical Datasheet:
MAX5855EXE+   Datasheet
See all Technical Docs

Product Overview

The MAX5855 high-performance, interpolating and modulating, 16-bit, 4.9Gsps RF DAC can directly synthesize up to 1000MHz of instantaneous bandwidth from DC to frequencies greater than 2.45GHz. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for a broad set of radio transmitters and modulators including DOCSIS 3.1/3.0, DVB-C/C2, DVB-T2, DVB-S2X, ISDB-T, and EPoC.
  • Simplifies RF Design and Enables New Communication Architectures
  • Direct RF Synthesis of 1GHz Bandwidth
  • 4.9152Gsps DAC Output Update Rate
  • Sub-1Hz NCO Resolution
  • Flexible and Configurable
  • 5-Lane JESD204B Input Data Interface

Applications

Wireless, Instrumentation, Video & Vision

Product Information


:
14bit

:
4.9152GSPS

:
SPI

:
950mV to 1.05V

:
FCCSP

:
144Pins

:
Differential

:
-40°C

:
85°C

:
Single 16 Bit RF DACs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

100 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£149.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £149.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £124.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £111.00