You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX5352BCPA+ - 

Digital to Analogue Converter, Low Power, 12 bit, SPI, 4.5V to 5.5V, DIP, 8 Pins

MAX5352BCPA+ - Digital to Analogue Converter, Low Power, 12 bit, SPI, 4.5V to 5.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5352BCPA+
Order Code:
2514759
Technical Datasheet:
MAX5352BCPA+   Datasheet
See all Technical Docs

Product Overview

The MAX5352BCPA+ is a low power, 12bit voltage output digital to analogue converter (DAC) with serial interface in 8 pin DIP package. The DAC is an inverted R-2R ladder network that converts a digital input (12 data bits plus one sub-bit) into an equivalent analogue output voltage in proportion to the applied reference voltage. It contains a voltage output DAC that is easily addressed using a simple 3-wire serial interface. It includes a 16bit shift register and has a double buffered input composed of an input register and a DAC register. The specific gain configuration, remote sensing and high output current capability makes it ideal for a wide range of industrial process control, automatic test equipment, digital offset and gain adjustment, motion control and microprocessor-controlled applications.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • SPI/QSPI and Microwire compatible
  • Schmitt-trigger digital inputs for direct optocoupler interface
  • Power-on reset clears DAC output to zero
  • Low supply current of 0.28mA in normal operation and 4µA in shutdown mode
  • Integral nonlinearity (INL) is ±1LSB, differential nonlinearity (DNL) is ±1LSB
  • PSRR is 600µV/V and signal to noise plus distortion ratio is 77dB
  • Start-up time is 20µs

Applications

Signal Processing

Product Information

:
12bit
:
-
:
SPI
:
4.5V to 5.5V
:
DIP
:
8Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX5352BCPA+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£9.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.45
 
10+ £9.30
 
25+ £9.15
 
50+ £8.99
 
100+ £8.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.