You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4983EEVKIT+ - 

Evaluation Kit, MAX4983E High ESD Protected Double Pole/Double Throw (DPDT) Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4983EEVKIT+
Order Code:
2729089
Technical Datasheet:
MAX4983EEVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX4983EEVKIT+ from Maxim integrated Products is an evaluation kit for MAX4983E high ESD protected double-pole/double-throw (DPDT) switch. The MAX4983E high ESD protected analogue switch combines the low on-capacitance and low on-resistance necessary for high performance switching applications. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high speed (480Mbps) switching applications. It routes a single USB signal between one of two type-A USB ports. The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed. The kit can be powered by the P1 USB port (through the 3.3V LDO) or by an external power supply (VIN). The on-board MAX8511 linear regulator (U2) provides the regulated 3.3V from the USB bus voltage (5V) provided at P1.
  • USB powered
  • Complete USB 2.0 (480Mbps) switching circuit
  • On-board VBUS power switching circuit
  • Proven PCB layout
  • Fully assembled and tested

Applications

Signal Processing, Consumer Electronics, Portable Devices

Contents

MAX4983E evaluation board, USB cable.

Product Information

:
Maxim Integrated Products
:
MAX4983E
:
Switch
:
USB 2.0 Switch
:
Evaluation Kit MAX4983E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

£42.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange