You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Operational Amplifier, Precision, Rail to Rail Output, 1 Amplifier, 5 MHz, 3.8 V/µs

MAX44241AUA+ - Operational Amplifier, Precision, Rail to Rail Output, 1 Amplifier, 5 MHz, 3.8 V/µs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44241AUA+
Order Code:
2510945
Technical Datasheet:
MAX44241AUA+   Datasheet
See all Technical Docs

Product Overview

The MAX44241AUA+ is a low noise, ultra precision single operational amplifier (op-amp) in 8 pin µMAX package. This low drift op-amp offers near zero DC offset and drift through the use of patented chopper stabilized and auto zeroing techniques. This method constantly measures and compensates input offset by eliminating drift over time and temperature and effect of 1/f noise. Increased accuracy and patented auto zero circuitry eliminates the cost of calibration. The MAX44241 consumes only 0.42mA per channel with only 9nV/√Hz at 1KHz input referred voltage noise. The device is used in transducer amplifiers, load cell, amplifiers, PLC, analogue I/O modules and battery powered equipments.
  • Supply voltage range from ± 1.35V to ± 18V, 2.7V to 36V
  • Operating temperature range from -40°C to 125°C
  • Integrated EMI filter
  • Input bias current of 300pA and input offset current of 600pA at TA = +25°C, VDD = 30V
  • Ultra low input offset voltage of 1µV and low input offset voltage drift of 1nV/°C at VDD = 30V
  • PSRR of 166dB (TA = +25°C) and CMRR of 166dB at VDD = 30V
  • Suitable for high bandwidth applications
  • 5MHz gain bandwidth product and 3.8V/µs slew rate at VDD = 30V
  • Open loop gain of 168dB at VDD = 30V
  • Fast settling time of 1µs at VDD = 10V

Applications

Signal Processing, Sensing & Instrumentation

Product Information


:
1 Amplifier

:
5MHz

:
3.8V/µs

:
± 1.35V to ± 18V, 2.7V to 36V

:
µMAX

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

250 will be available for delivery on 11/07/20

More stock available week commencing 17/08/20

£1.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.12