You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4051AESE+

8:1 Analog Multiplexer IC, Single, 225 ohm, 2V to 16V, NSOIC-16

MAX4051AESE+ - 8:1 Analog Multiplexer IC, Single, 225 ohm, 2V to 16V, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4051AESE+
Order Code:
2513758
Technical Datasheet:
MAX4051AESE+   Datasheet
See all Technical Docs

Product Overview

The MAX4051AESE+ is a low voltage, CMOS 8 channel analogue multiplexer in 16 pin NSOIC package. This device is fully characterized for on-resistance match, on-resistance flatness and low leakage. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. It is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 devices. This device is used in low voltage data acquisition systems.
  • Supply voltage range from 2V to 16V, ±2.7V to ±8V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance of 225ohm with ±5V supplies at TA = +25°C
  • Maximum COM off-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VNO = 4.5V, VCOM = 0V)
  • Maximum COM on-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VCOM = VNO = 4.5V)
  • Low distortion is less than 0.04% (600 ohm)
  • Low crosstalk is less than -90dB (50 ohm)
  • High off isolation is less than -90dB (50 ohm)

Applications

Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
225ohm

:
2V to 16V, ± 2.7V to ± 8V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

View all alternatives / recommendations

£2.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.