You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX40203EVKIT# - 

Evaluation Board, MAX40203 Ideal Diode, 100mV Voltage Drop, 1.2V To 5.5V Supply

MAX40203EVKIT# - Evaluation Board, MAX40203 Ideal Diode, 100mV Voltage Drop, 1.2V To 5.5V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX40203EVKIT#
Order Code:
2981060
Technical Datasheet:
MAX40203EVKIT#   Datasheet
See all Technical Docs

Product Overview

MAX40203 evaluation kit (EV kit) provides a proven design to evaluate the MAX40203 ideal-diode. This EV kit demonstrates the MAX40203 in a space saving 5 pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well. It is suitable for use in cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
  • Drops only 100mV at 500mA
  • Less than 10nA leakage when reverse-biased from VDD
  • Supply voltage range from 1.2V and 5.5V
  • 300nA (typ), 500nA (max) low supply quiescent current
  • Thermally self-protecting
  • Accommodates easy to use components
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX40203
:
Switch
:
Ideal Diode Current-switch
:
Eval Kit MAX40203
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£50.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £50.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange