You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX40200EVKIT# - 

Evaluation Kit, MAX40200 Ideal Diode, 4-Bump WLP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX40200EVKIT#
Order Code:
2691488
Technical Datasheet:
MAX40200EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX40200EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX40200. It provides a proven design to evaluate the MAX40200 ideal-diode. This EV kit demonstrates the MAX40200 in a tiny, space-saving 4 bump wafer-level package (WLP). The MAX40200 is also available in a 5-pin SOT23 (MAX40200AUK+) which is not compatible with this EV kit. The MAX40200 EV kit PCB comes with two MAX40200ANS+ devices installed. The MAX40200 device is a current-switch which drops so little voltage as to approximate an "ideal diode". The MAX40200 part is available in a tiny 0.73mm × 0.73mm 4 bump WLP with a 0.35mm bump pitch and is only 0.5mm high. It operates over the extended -40°C to +125°C temperature range. Typical applications include cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
  • Drops less than 45mV at 500mA
  • Less than 2µA leakage when reverse-biased
  • Supply voltage range between 1.5V and 5.5V
  • Low supply quiescent current 7µA (typ), 18µA (max)
  • Thermally self-protecting
  • Tiny 0.73mm x 0.73mm 4 bump WLP
  • Accommodates easy to use components
  • Proven PCB layout
  • Fully assembled and tested

Applications

Signal Processing, Embedded Design & Development

Product Information

:
Maxim Integrated Products
:
MAX40200
:
-
:
Ideal Diode Current-switch
:
Eval Board MAX40200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

3 will be available for delivery on 07/09/19

More stock available week commencing 16/09/19

£41.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.86
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note