You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX34417EVKIT# - 

Evaluation Kit, MAX34417 High Dynamic Range Power Accumulator, SMBus, Four-Channel

MAX34417EVKIT# - Evaluation Kit, MAX34417 High Dynamic Range Power Accumulator, SMBus, Four-Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX34417EVKIT#
Order Code:
2849298
Technical Datasheet:
MAX34417EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX34417EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX34417. It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX34417 SMBus four-channel, high dynamic range power accumulator. The EV Kit includes a MAX34417ENE+ installed EV board as well as a micro USB cable to communicate with a PC. Typical applications include servers, smartphones, tablets and ultra-notebooks.
  • USB-12C/SMBus interface
  • PC, laptop or tablet with Windows XP®, Windows® 7, 8 and 10 compatible software
  • Proven PCB layout
  • Fully assembled and tested
  • Easy evaluation

Contents

Micro-USB cable.

Product Information

:
Maxim Integrated Products
:
MAX34417ENE+
:
Power Management
:
Current and Voltage Monitor
:
Eval Board MAX34417ENE+, Micro-USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

£110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £110.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note