You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3083ECSD+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-14

MAXIM INTEGRATED PRODUCTS MAX3083ECSD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3083ECSD+
Order Code:
2511663
Technical Datasheet:
MAX3083ECSD+   Datasheet
See all Technical Docs

Product Overview

The MAX3083ECSD+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 14 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3083ECSD+ offers higher driver output slew rate limits allowing transmit speeds up to 500Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Intended for full duplex communication
  • True fail-safe receiver while maintaining EIA/TIA485 compatibility
  • 1nA low current shutdown mode
  • Features receiver/driver enable function

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
NSOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

39 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£3.32 ( ex VAT  ) £3.984 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.32 £3.984
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.65 £3.180
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.28 £2.736
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.23 £2.676
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.19 £2.628
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --