You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX274EVKIT-DIP+ - 

Evaluation Kit, Continuous Time Active Filters, 4th & 8th Order

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX274EVKIT-DIP+
Order Code:
2729072
Technical Datasheet:
MAX274EVKIT-DIP+   Datasheet
See all Technical Docs

Product Overview

The MAX274EVKIT-DIP+ from Maxim Integrated Products is an evaluation kit for MAX274 continuous time active filter in plastic DIP through hole package. The MAX274 comprises of four 2nd order sections, permitting 8th order filters to be realized. Centre frequency ranges up to 150KHz and accurate to within ±1% over the full operating temperature range. Total harmonic distortion (THD) is typically better than -86dB. The MAX274 provide lower noise that switched capacitor filters as well as superior dynamic performance, both due to the continuous-time design. Since continuous time filters do not require a clock, aliased and clock noise are eliminated with the MAX274.
  • Continuous time filter, no clock, no clock noise
  • Implement butterworth, chebyshev, bessel and other filter responses
  • Lowpass, bandpass outputs
  • Audio/Sonar/Avionics Frequency Filtering; DAC Output-Smoothing Filters; Low-Distortion Anti-Aliasing Filters; Modems; Vibration Analysis

Applications

Signal Processing

Product Information

:
Maxim Integrated Products
:
MAX274
:
Signal Conditioning
:
Active Filter
:
Evaluation Kit MAX274
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

1 will be available for delivery on 06/11/19
2 will be available for delivery on 29/11/19

More stock available week commencing 23/12/19

£18.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange