Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £169.350 |
Price for:Each
Minimum: 1
Multiple: 1
£169.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2640EVKIT
Order Code3404664
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2640EUT-T
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Kit MAX2640EUT-T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX2640 low-noise amplifiers (LNAs)
- Single-supply operation ranging from +2.7V to +5.5V
- RF input and output matched to 50 ohm at 900MHz
- All critical peripheral components included
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Kit MAX2640EUT-T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX2640EUT-T
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001