You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX22190EVKIT# - 

Evaluation Board, MAX22190 Digital Input, 8-Channel, Industrial, USB Powered

MAX22190EVKIT# - Evaluation Board, MAX22190 Digital Input, 8-Channel, Industrial, USB Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX22190EVKIT#
Order Code:
2897472
Technical Datasheet:
MAX22190EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit (EV kit) designed to evaluate the MAX22190 octal industrial digital input device with diagnostic features. The EV kit has Pmod™ compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX22190 EV kit has two MAX22190 devices (U1 and U2) that can operate in multiple modes (single-channel mode and independent slave mode).
  • Easy evaluation of the MAX22190
  • EV kit logic side is USB powered
  • Configured for IEC 61131-2 Type 1, 3 and Type 2
  • Independent slave or daisy-chainable SPI interface
  • Galvanic isolation using MAX14483 and MAX12931
  • Robust design ±2KV surge tolerant line to line
  • Windows® 10, Windows 8.1, Windows 7 and Windows XP® compatible software
  • Fully assembled and tested
  • Proven PCB layout

Contents

MAX22190ATJ+ IC, USB2PMB2# adapter board, Micro-USB cable.

Product Information

:
Maxim Integrated Products
:
MAX22190ATJ+
:
Interface
:
Isolated Digital Input Translator / Serializer
:
Eval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

2 in stock for next day delivery (Liege stock)
2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£73.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £73.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange