You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX20307EVKIT# - 

Evaluation Board, MAX20307 eGaN FET Driver

MAX20307EVKIT# - Evaluation Board, MAX20307 eGaN FET Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20307EVKIT#
Order Code:
2910479
Technical Datasheet:
MAX20307EVKIT#   Datasheet
See all Technical Docs

Product Overview

MAX20307 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20307 eGaN driver IC. The driver is used to drive the high and low-side switches of a synchronous buck converter designed with space-saving EPC2039 eGaN FETs.
  • Operates with high-side inputs up to 60V
  • Supports fast drive signals up to 15MHz
  • On-board voltage regulator allows testing with single power supply

Product Information

:
Maxim Integrated Products
:
MAX20307
:
Driver - Bridge
:
eGaN FET Driver
:
Evaluation Kit MAX20307
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£51.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £51.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange