You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17525EVKIT# - 

Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525

MAX17525EVKIT# - Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525
MAX17525EVKIT# - Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17525EVKIT#
Order Code:
2627945
Technical Datasheet:
MAX17525EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17525EVKIT# is an evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage and overcurrent protection device in a 20 pin surface mount TQFN-EP package. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.
  • Operating voltage range from 5.5V to 60V
  • External pMOSFET installed
  • Proven PCB layout
  • Fully assembled and tested

Applications

Safety

Contents

MAX17525 EV kit, 40V DC power supply, 5V DC power supply, Multimeter.

Product Information

:
Maxim Integrated Products
:
MAX17525
:
Power Management
:
Undervoltage, Overvoltage and Overcurrent Protection
:
Eval Board MAX17525
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£53.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange