You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17523EVKIT# - 

Evaluation Board, Overvoltage & Overcurrent Protection, MAX17523

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17523EVKIT#
Order Code:
2627946
Technical Datasheet:
MAX17523EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17523EVKIT# is a evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17523 adjustable overcurrent and overvoltage protector IC in a 16 pin surface mount TQFN-EP package. EV kit features TVS diode on input and Schottky diode on output. Input power to EV kit is 4.5V to 36V, this EV kit circuit can be configured to demonstrate the device's different current limit types, adjustable overvoltage, undervoltage and current limit threshold. Using jumper JU1, the EV kit circuit can be configured to evaluate different current limit thresholds with a different resistor on SETI. Using jumpers JU3-JU5, the EV kit circuit can be configured to evaluate the internal OVLO/UVLO threshold or external threshold using a resistor divider. Using jumpers JU14 and JU15, the EV kit circuit can be configured to evaluate different current limit types (autoretry, latch off and continuous). The EV kit also features an LED to indicate the power for logic pins.
  • Operating voltage range from 4.5V to 36V
  • Features TVS diode and schottky diode
  • Evaluates three current-limit types, current-limit threshold, OVLO and UVLO
  • Proven PCB layout
  • Fully assembled and tested

Applications

Safety

Contents

MAX17523 EV kit, 36V DC power supply, Multimeter, USB-A male to USB-B male cable or 5V DC power supply.

Product Information

:
Maxim Integrated Products
:
MAX17523
:
Power Management
:
Overvoltage and Overcurrent Protection
:
Eval Board MAX17523
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

Available until stock is exhausted

4 in stock for next day delivery (UK stock)
£35.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange