You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17075EVKIT+ - 

Evaluation Kit, Boost Regulator with Integrated Charge Pumps, Switch Control, High-Current Op Amp

MAX17075EVKIT+ - Evaluation Kit, Boost Regulator with Integrated Charge Pumps, Switch Control, High-Current Op Amp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17075EVKIT+
Order Code:
2758907
Technical Datasheet:
MAX17075EVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX17075EVKIT+ from Maxim Integrated Products is a MAX17075 evaluation kit. It features required for active matrix thin-film transistor, liquid-crystal display panels in LCD monitors and LCD TVs. The EV kit contains a step-up switching regulator, a two-stage positive charge pump for the TFT gate-on supply, a single stage negative charge pump for the TFT gate-off supply and a high-current op amp. Also included is a logic controlled high-voltage switch array with capacitor control delay, for the positive gate-driver supply. It is designed to operate from a DC supply voltage of +2.5V to +5.5V. At +5V (±10%) nominal input voltage, the step-up switching regulator provides a +13V output and up to 500mA. The positive charge pump provides a +30V output and up to 30mA. The negative charge pump provides a -7V output and up to 60mA. The high-current op amp provides a +6.5V output that can source or sink 500mA peak current. The high-voltage switch array is controlled by external logic.
  • 1.2MHz switching frequency
  • All output voltages are resistor adjustable
  • Logic-controlled high-voltage switches with capacitor control delay
  • Low-profile surface-mount components
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17075
:
Power Management
:
Step Up Switching Regulator
:
Eval Board MAX17075
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (UK stock)
£44.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £44.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange