You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX16946EVKIT# - 

Evaluation Kit, Remote Antenna, High Voltage, High Side, Current-Sense and LDO/Switches

MAX16946EVKIT# - Evaluation Kit, Remote Antenna, High Voltage, High Side, Current-Sense and LDO/Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16946EVKIT#
Order Code:
2758906
Technical Datasheet:
MAX16946EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX16946EVKIT# from Maxim Integrated Products is a MAX16946 evaluation kit. The MAX16946 evaluation kit (EV kit) is an assembled and tested PCB used to evaluate the MAX16946 high voltage, high-side, current-sense LDO/switch. The EV kit demonstrates the device's open-drain fault signals (OL, SC), open-load and current-limiting threshold-setting inputs (OLT, LIM), LDO/switch operation and shutdown function (SHDN), as well as the analogue voltage output (AOUT). The EV kit comes with a MAX16946GTE/V+ installed which is the 16-pin TQFN package with an exposed pad.
  • Input range from 4.5V to 18V
  • Tolerates inputs up to 45V
  • Resistor-adjustable open-load and current-limit threshold
  • Open-drain, open load indicator output
  • Open-drain, short-circuit indicator output
  • Analogue current-measurement output
  • Proven PCB layout

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX16946
:
Power Management
:
Switch
:
Eval Board MAX16946
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (UK stock)
£29.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £29.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange