You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14738EVKIT# - 

Evaluation Board, Over Voltage Protection, MAX14738

MAX14738EVKIT# - Evaluation Board, Over Voltage Protection, MAX14738
MAX14738EVKIT# - Evaluation Board, Over Voltage Protection, MAX14738

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14738EVKIT#
Order Code:
2664256
Technical Datasheet:
MAX14738EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14738EVKIT# is an evaluation kit for MAX14738 device. This evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of MAX14738 overvoltage protection (OVP) device. The MAX14738 is a high current overvoltage protector with adjustable OVLO. This overvoltage protection device features a low 76mohm on-resistance (RON) internal FET and protects low voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components.
  • Evaluates overvoltage protection
  • Allows user setting of OVLO voltage
  • Jump to ground to use internal setting
  • 1Mohm resistor and 500Kohm potentiometer resistive divider allows variable OVLO voltage
  • Test points at every voltage pin for easy measurements

Applications

Safety, Consumer Electronics, Portable Devices

Product Information

:
Maxim Integrated Products
:
MAX14738
:
Power Management
:
Overvoltage Protection
:
Eval Board MAX14738
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (UK stock)
£36.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange