You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14727EVKIT# - 

Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control

MAX14727EVKIT# - Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control
MAX14727EVKIT# - Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14727EVKIT#
Order Code:
2837173
Technical Datasheet:
MAX14727EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14727EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX14727. It is a fully assembled and tested circuit board that demonstrates the MAX14727 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14727EWV+ installed. The EV kit can also be used to evaluate the MAX14728/ MAX14731. Typical applications include e-readers, smartphones and tablets.
  • 3V to 28V operating voltage range
  • LEDs showing active-low INAOK, active-low INBOK
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX14727EWV+
:
Power Management
:
Overvoltage Protection
:
Eval Board MAX14727
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

£49.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note