You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14571EVKIT# - 

Evaluation Board, MAX14571 Overvoltage/Overcurrent Protection

MAX14571EVKIT# - Evaluation Board, MAX14571 Overvoltage/Overcurrent Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14571EVKIT#
Order Code:
2909818
Technical Datasheet:
MAX14571EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit for the MAX14571 adjustable overvoltage and overcurrent protector in a 14 pin TSSOP surface mount package with an exposed pad. The EV kit features jumper-configurable SETI resistors and can handle up to 36V input supply. The EV kit can also be used to evaluate the MAX14572 and MAX14573 devices with IC replacement of U1. Suitable for use at battery-powered applications, consumer electronics, industrial equipment and marine equipment.
  • 6V to 36V operating voltage range
  • Jumper configurable current limit
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX14571
:
Power Management
:
Overvoltage and Overcurrent Protection
:
Evaluation Kit MAX14571
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£53.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange