You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, Low Power, 16 bit, 165 kSPS, Single Ended, Parallel, Single, 4.75 V

MAX1165BCUI+ - Analogue to Digital Converter, Low Power, 16 bit, 165 kSPS, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1165BCUI+
Order Code:
2513429
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX1165BCUI+   Datasheet
See all Technical Docs

Product Overview

The MAX1165BCUI+ is a low power, 16bit analogue to digital converter with parallel interface in 28 pin TSSOP package. It is a 16bit, low power, successive approximation ADC feature automatic power-down, factory-trimmed internal clock and a 16bit wide (MAX1165) parallel interface. It use an internal reference or an external reference. The device consumes only 1.8mA at a sampling rate of 165Ksps with external reference and 2.7mA with internal reference. AutoShutdown reduces supply current to 0.1mA at 10Ksps. The device is ideal for high-performance, battery-powered, data-acquisition applications. Excellent dynamic performance and low power consumption in a small package make the device ideal for circuits with demanding power consumption and space requirements. Typical applications include temperature sensor/monitor, industrial process control, I/O boards, data-acquisition systems, cable/harness tester, accelerometer measurements and digital signal processing.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • 2.7V to 5.25V digital supply voltage
  • 1.8mA(external reference), 2.7mA(internal reference), 0.1µA(10Ksps external reference)supply current
  • External reference range from +3.8V to +5.25V
  • Internal reference is 4.096V, 25ppm/°C
  • Accurate ±2LSB INL with 16bit no missing codes

Applications

Signal Processing, Industrial

Product Information


:
16bit

:
165kSPS

:
Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
TSSOP

:
28Pins

:
0°C

:
70°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

100 In stock

100 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

£9.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.65