You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS9090EVKIT# - 

Evaluation Board, 1-Wire Memory/Pio/Switch, PC Evaluation Hardware / Software

DS9090EVKIT# - Evaluation Board, 1-Wire Memory/Pio/Switch, PC Evaluation Hardware / Software

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS9090EVKIT#
Order Code:
2580304
Technical Datasheet:
DS9090EVKIT#   Datasheet
See all Technical Docs

Product Overview

The DS9090EVKIT# from Maxim Integrated Products is a 1-Wire® device evaluation system (EV system). It consists of a DS9490+ USB to 1-Wire®/iButton® adapter for PC connectivity, a DS9120P+ socket board with RJ11 cable and seven different 1-Wire® devices. This EV system provides the special hardware and software system to exercise the features of 1-Wire® devices with memory or PIO/switches, except 1-Wire® EPROM devices. (EPROM devices such as the DS2502 and DS2506 require a different adapter (DS9481R-3C7) to perform an EPROM write, this adapter can be purchased separately). The EV system software consists of the OneWireViewer (a Java® program) that runs under Windows ® OS and comes as part of the 1-Wire drivers installation package.
  • Easy setup with USB adapter
  • Fully compliant with USB 2.0 specification
  • Software runs on Windows 8, Windows 7, WindowsVista® and Windows XP® OS (32bit, 64bit versions)
  • Convenient on-board test points and dual TO92 socket
  • Standard RJ11 connector interfaces to DS9120 socket boards
  • Free download of 1-Wire drivers and OneWireViewer demonstration software
  • Compatible with Other 1-Wire® devices purchased separately

Product Information

:
Maxim Integrated Products
:
DS2401, DS2406, DS2411, DS2413, DS2431, DS24B33, DS28E07
:
Memory
:
PC Evaluation Hardware / Software
:
Socket Board, USB Adapter, 3 x (DS2401/DS2406/DS2411/DS2413/DS2431/DS24B33/DS28E07) Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

6 will be available for delivery on 14/12/19

More stock available week commencing 23/12/19

£42.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange