You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS3930E+ - 

Non Volatile Digital Potentiometer, I/O & Memory, 16.5 kohm, Hex (Sextet), Serial, Linear, ± 20%

DS3930E+ - Non Volatile Digital Potentiometer, I/O & Memory, 16.5 kohm, Hex (Sextet), Serial, Linear, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS3930E+
Order Code:
2515864
Product Range
Hex 256-Tap Non-Volatile Digital Pots
Technical Datasheet:
DS3930E+   Datasheet
See all Technical Docs

Product Overview

The DS3930E+ is a six 256 position non volatile potentiometer with I/O and memory in 20 pin TSSOP package. It has 64 bytes of user EEPROM and four programmable non-volatile I/O pins. The six potentiometers are separated into two groups of three 50Kohm potentiometers in parallel. Each group of three potentiometers shares a common high side and forms an equivalent resistance of 16.6Kohm.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Four general purpose non-volatile I/O pins
  • All six potentiometers share a common low side
  • Up to eight DS3930s can share the same 2-wire bus
  • End to end resistance is 16.6Kohm at ±20% tolerance and temperature coefficient is 250ppm/°C

Applications

Signal Processing, Audio, Portable Devices

Product Information

:
16.5kohm
:
Hex (Sextet)
:
Serial
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
TSSOP
:
20Pins
:
256
:
± 250ppm/°C
:
-40°C
:
85°C
:
Hex 256-Tap Non-Volatile Digital Pots
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

108 In stock

108 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

£3.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.25