You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS3906U+ - 

Non Volatile Digital Potentiometer, Low Power, 2.54 kohm, Triple, I2C, Pseudo-Log, ± 20%, 2.7 V

DS3906U+ - Non Volatile Digital Potentiometer, Low Power, 2.54 kohm, Triple, I2C, Pseudo-Log, ± 20%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS3906U+
Order Code:
2515884
Product Range
Triple 64-Tap Non-Volatile Digital Pots
Technical Datasheet:
DS3906U+   Datasheet
See all Technical Docs

Product Overview

The DS3906U+ is a triple, non-volatile, low step size variable resistor plus memory in 10 pin µSOP package. It is a variable digital resistor capable of ohm and subohm increments when used in parallel with a fixed external resistor. All three of the DS3906's resistors have 64 positions (plus a high Z state) with a pseudo-log response cleverly chosen to have a linear equivalent resistance when paired with an external resistor. The device contains 16 bytes of user EEPROM which is controlled through an I²C compatible serial interface.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Three address pins allow up to eight DS3906s on the same I²C bus
  • Resistor settings are stored in non-volatile memory
  • Low power consumption
  • Resistor tolerance is ±25%
  • Low temperature coefficient of 60ppm/°C

Applications

Signal Processing

Product Information

:
2.54kohm
:
Triple
:
I2C
:
Pseudo-Log
:
± 20%
:
2.7V
:
5.5V
:
µSOP
:
10Pins
:
64
:
60ppm/°C
:
-40°C
:
85°C
:
Triple 64-Tap Non-Volatile Digital Pots
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

£1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.13