You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS3903E-020+ - 

Non Volatile Digital Potentiometer, 90 kohm, Triple, Serial, Linear, ± 20%, 2.7 V

DS3903E-020+ - Non Volatile Digital Potentiometer, 90 kohm, Triple, Serial, Linear, ± 20%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS3903E-020+
Order Code:
2515863
Product Range
Triple 128-Tap Non-Volatile Digital Pots
Technical Datasheet:
DS3903E-020+   Datasheet
See all Technical Docs

Product Overview

The DS3903E-020+ is a triple 128 position non-volatile digital potentiometer in 20 pin TSSOP package. It features a write-protect pin that can lock the positions of the potentiometer. An address pin allows two DS3903s to be placed on the same 2-wire bus.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Three linear potentiometers (two 10Kohm, one 100Kohm)
  • Non-volatile wiper storage
  • End to end resistance tolerance is ±20%
  • Low end to end temperature coefficient of 300ppm/°C

Applications

Signal Processing, Portable Devices

Product Information

:
90kohm
:
Triple
:
Serial
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
TSSOP
:
20Pins
:
128
:
± 300ppm/°C
:
-40°C
:
85°C
:
Triple 128-Tap Non-Volatile Digital Pots
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£0.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.942
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.923
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.912
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.911
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.909
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.908