You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS28E36EVKIT# - 

Evaluation Board, DS28E36 DeepCover Secure Authentication Device, I2C Interface

DS28E36EVKIT# - Evaluation Board, DS28E36 DeepCover Secure Authentication Device, I2C Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28E36EVKIT#
Order Code:
2820438
Technical Datasheet:
DS28E36EVKIT#   Datasheet
See all Technical Docs

Product Overview

The DS28E36EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for DS28E36 and DS2476. The DS28E36 evaluation system (EV system) provides the hardware and software necessary to evaluate the DS28E36 and DS2476. The EV system consists of five DS28E36/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs on Windows®10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of the DS28E36 and DS2476. Typical applications include accessory and peripheral secure authentication, IoT node crypto-protection, secure boot or download of firmware and/or system parameters and secure storage of cryptographic keys for a host controller.
  • Demonstrates the features of the DS28E36 DeepCover® secure authenticator
  • Demonstrates the features of the DS2476 DeepCover secure coprocessor
  • I2C and 1-Wire communication is logged to aid firmware designers understand DS28E36/DS28E36
  • USB- I2C/1-Wire adapter creates a virtual COM Port on any PC
  • Fully compliant with USB specification v2.0
  • 3.3V ±3% 1-Wire operating voltage
  • Convenient on-board test points and TDFN socket
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
DS28E36, DS2476
:
Security
:
DeepCover Secure Authenticator
:
Evaluation Board DS28E36
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£58.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £58.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange