You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS28C36EVKIT# - 

Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476

DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28C36EVKIT#
Order Code:
2664255
Technical Datasheet:
DS28C36EVKIT#   Datasheet
See all Technical Docs

Product Overview

The DS28C36EVKIT# is an evaluation kit for DS28C36 and DS2476 devices. The DS28C36 DeepCover secure authenticator provides affordable elliptic-curve public key authentication security to protect development Investment. The DS2476 DeepCover secure coprocessor provides affordable elliptic-curve public key authentication security to protect development investment. The EV system consists of five DS28C36/DS2476 devices in a 6 pin TDFN package. The evaluation software runs on Windows 10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of DS28C36 and DS2476.
  • I2C communication is logged to aid firmware designers understanding of DS2476 and DS28C36
  • I2C-USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Proven PCB layout
  • Fully assembled and tested
  • Convenient onboard test points and TDFN socket
  • 3.3V ±3% 1-wire operating voltage

Applications

Safety

Product Information

:
Maxim Integrated Products
:
DS28C36, DS2476
:
Security
:
DeepCover Secure Authenticator
:
Evaluation Board DS28C36
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£60.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £60.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange