You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAXIM INTEGRATED / ANALOG DEVICES DS1388Z-33+.

I²C RTC, W/T CHARGER, 3.3V, SOIC-8

MAXIM INTEGRATED / ANALOG DEVICES DS1388Z-33+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1388Z-33+.
Order Code:
1606599
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DS1388Z-33+.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for DS1388Z-33+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

ANALOG DEVICES

RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss:hh), I2C, 2.97 V to 3.63 V, NSOIC-8

Date/Lot Code
Each
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DD:MM:YYYY

:
HH:MM:SS

:
RTC

:
2.97V

:
3.63V

:
SOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£3.92 ( ex VAT  ) £4.704 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.92 £4.704
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.93 £2.316
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.78 £2.136
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.70 £2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.59 £1.908
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --