Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMAXELL
Manufacturer Part NoML 2032 T25
Order Code3032000
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Manganese Dioxide
Battery Capacity65mAh
Battery Size Code2032
External Diameter20mm
Battery TerminalsPCB Pins
External Height3.2mm
Battery Type / SizeCoin Cell
Weight3g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for ML 2032 T25
1 Product Found
Product Overview
The ML 2032 T25 from Maxell is a through hole, lithium manganese dioxide rechargeable battery with horizontal body placement and PCB pin terminals.
- Battery available in 2032 standard size
- Nominal voltage is 3V
- Nominal battery capacity is 65mAh
- Advised battery weight is 3g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Capacity
65mAh
External Diameter
20mm
External Height
3.2mm
Weight
3g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Manganese Dioxide
Battery Size Code
2032
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090