You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3232EEY-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

SP3232EEY-L - Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3232EEY-L
Order Code:
9386947
Technical Datasheet:
SP3232EEY-L   Datasheet
See all Technical Docs

Product Overview

The SP3232EEY-L is a RS-232 Transceiver solution intended for hand-held applications. The SP3232EE series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the transceiver to deliver true RS-232 performance from a single power supply ranging from 3.3 to 5V. This device has a low-power shutdown mode where the device driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1µA.
  • 15kV Human body model ESD protection
  • -45 to 85°C Temperature range

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

£1.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.884
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.769
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.646
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.592
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.537
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.474
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.