You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3220EBCY-L

Driver RS232 Receiver, High Speed, 3V-5.5V supply, TSSOP-16

SP3220EBCY-L - Driver RS232 Receiver, High Speed, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3220EBCY-L
Order Code:
9386769
Technical Datasheet:
SP3220EBCY-L   Datasheet
See all Technical Docs

Product Overview

The SP3220EBCY-L is a Driver/Receiver intended for portable or handheld applications. This device incorporates a high-efficiency, charge-pump power supply that allows the SP3220E device to deliver true RS-232 performance from a single power supply ranging from 3 to 5V. This charge pump requires only 0.1µF capacitors in 3.3V operation. The ESD tolerance of this device is over ±15kV for both human body model and IEC61000-4-2 air discharge test methods. The device has a low-power shutdown mode where the driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1µA.
  • Supports high serial data rates
  • Footprint compatible with MAX3221E, ISL3221
  • 1µA Low power shutdown mode
  • 250kbps Supports high serial data rates

Applications

Communications & Networking, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

146 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.16 ( ex VAT  ) £1.392 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.02 £1.224
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.864 £1.0368
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.708 £0.8496
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.697 £0.8364
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.686 £0.8232
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.624 £0.7488
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.561 £0.6732
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange