You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MASTER LOCK 487
Rotating Electrical Plug Lockout, 110 and 220 Volt Plugs
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 487
- Order Code:
- 3378541
-
- Also Known As:
- GTIN UPC EAN: 0071649216794
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Electrical Plug
- :
- Non-Conductive Xenoy
- :
- Red
- :
- -
Technical Documents (0)
Product Overview
- Surrounds the electrical plug and protects against accidental reconnection
- Patented rotating design allows for easier installation in confined space applications
- Complete with high-visibilty permanent safety labels (English, French and Spanish)
- Tough, lightweight, dielectric Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (temperature range -50°F (-46°C) to +350°F (177°C))
- For electrical plug sizes up to diameter (57 x 82mm) with cord dia. up (19mm)
- Fits most 110 and many 220 Volt plugs
Footnotes
Also Known As
26 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 5+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £7.64 £9.168 | |
5+ | £7.42 £8.904 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.