You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

604-325-23

LED Panel Mount Indicator, Weatherproof, Yellow, 28 VDC, 5 mm, 20 mA, 3.5 cd, IP67

604-325-23 - LED Panel Mount Indicator, Weatherproof, Yellow, 28 VDC, 5 mm, 20 mA, 3.5 cd, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARL MARL
Manufacturer Part No:
604-325-23
Order Code:
2431335
Product Range
604 Series
Technical Datasheet:
604-325-23   Datasheet
See all Technical Docs

Product Overview

The 604-325-23 is a yellow panel-mount LED Indicator made of nickel-plated brass housing. It is suitable for status panel indication, industrial applications and also suitable for external applications.
  • Wide viewing angle - Flat smoked lens
  • Internal potting
  • Outstanding reliability
  • Manufactured with internal resistor
  • Smoked lens gives good ON/OFF contrast ratio
  • -40 to 75° Operating temperature range

Applications

Industrial, Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
28VDC

:
5mm

:
20mA

:
3.5cd

:
IP67

:
604 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£21.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.42
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.