You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M3-SE

3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

M3-SE - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed
M3-SE - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed
M3-SE - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKERGEAR MAKERGEAR
Manufacturer Part No:
M3-SE
Order Code:
2901111
Technical Datasheet:
M3-SE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
0.35mm

:
ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites

:
203mm x 232mm x 203mm

:
0.35mm

:
450mm/s

:
240V

:
360W

:
LAN, USB port, Wi-Fi

:
OBJ, STL

:
OctoPrint

:
Android, iOS, Linux, Mac OS, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Wifi connectivity offering remote control and monitoring capabilities
  • Onboard computer with 10+ GB storage
  • OctoPrint for MakerGear control interface with access to features like one-click file preparation and direct design-to-print integrations
  • Compatibility with a wide range of operating systems, devices, and browsers, including Windows/Mac/Lunux, iOS/Android, Chrome/Firefox/Safari
  • Build dimensions: 203 x 254 x 203 mm
  • True-Levelling
  • Swappable V4 Hot End
  • Layer resolution: 0.020 - 0.350 mm (20 - 350 micron)
  • Connectivity: Wifi, LAN, USB
  • Connectivity: Wifi, LAN, USB

No Longer Stocked

£1,460.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,460.00