You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAZ 6 UK/EU

3D Printer, LulzBot TAZ 6, UK / EU Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
TAZ 6 UK/EU
Order Code:
2822035
Technical Datasheet:
TAZ 6 UK/EU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3mm

:
0.5mm

:
ABS, HIPS, PLA, PVA

:
280mm x 280mm x 250mm

:
0.5mm

:
200mm/s

:
240VAC

:
-

:
SD Card, USB

:
OBJ, STL

:
Cura

:
GNU, Mac OSX, Linux, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Suited for Intermediate Users. Engineers, designers, educators, and makers agree: The LulzBot TAZ 6 is the most reliable, easiest-to-use desktop 3D printer ever, featuring innovative self-leveling and self-cleaning, and a modular tool head design for flexible and multi-material upgrades. With proven 3D printing technology and one of the largest print volumes in its class, the LulzBot TAZ 6 is ready to work. 3D printing is more reliable than ever with the integrated automatic bed leveling system, all metal LulzBot v2 Hot End, and heated PEI print surface. With the all metal hot end, you can take advantage of the cutting edge market for new materials. Perfect for both large and small objects, the heated PEI build surface keeps your 3D printed objects in place when hot and releases when cool. With Cura LulzBot Edition, you have hundreds of quickprint profiles built in for seamless 3D printing.
  • Print Surface: Heated borosilicate glass bed covered with PEI print surface. Separate bed preparation is recommended when printing with flexible filaments
  • Print Area: 280 mm x 280 mm x 250 mm (11.02 in x 11.02 in x 9.8 in)
  • Print Volume: 19,600 cm3 (1,185 in3) of usable space
  • Top Print Speed: 200 mm/sec (7.9 in/sec)
  • Average Print Speed: 30 - 50 mm/sec (1.18 - 1.97in) Using default nGen profile
  • Layer Thickness with 0.5 mm nozzle: 0.050 mm to 0.5 mm (0.002 in - 0.02 in)
  • Usable Filament Sizes: standard 3 mm (0.1 in)
  • Multi-Software Compatible: Freedom to use any number of 3D printing software programs, Cura LulzBot Edition ships standard!
  • Other compatible Free Software options include OctoPrint, BotQueue, Slic3r, Printrun, MatterControl, and many more

No Longer Manufactured

£1,908.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,908.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange