You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LULZBOT MINI UK/EU

3D Printer, LulzBot Mini, UK / EU Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
LULZBOT MINI UK/EU
Order Code:
2822037
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
152mm x 152mm x 158mm

:
3mm

:
275

:
0.5

:
ABS, HIPS, PLA, PVA

:
240

:
-

:
USB

:
AMF, OBJ, STL, G-Code

:
0.5mm

:
Cura

:
GNU, Mac OSX, Linux, Windows

:
-

:
No SVHC (07-Jul-2017)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Great for Beginners. The LulzBot Mini is a high performance desktop 3D printer that's perfect for home users, makers, designers, engineers, architects, and anyone looking for an easy-to-use desktop 3D printer. The LulzBot Mini was built to work out of the box, with no complicated assembly process getting in the way of you creating. Operating the Mini is the same- straightforward software, easy to read documentation and an army of LulzBot enthusiasts eager to help out people getting started. But, we didn't just build this printer for ease of use. You will still find flexible, industrial strength capacity from this machine.
  • Print Surface: Heated borosilicate glass bed covered with PEI print surface
  • Print Area: 152 mm x 152 mm x 158 mm (6 in x 6 in x 6.2 in)
  • Print Volume: 3,650 cm3 (223 in3) of usable space
  • Top Print Speed: 275mm/sec (10.8 in/sec) at 0.18 mm layer height
  • Layer Thickness: From 0.05 mm to 0.50 mm (0.002in - 0.020 in)
  • Usable Filament Sizes: standard 3 mm (0.1 in)
  • Filament not included

Contents

LulzBot Mini 3D Printer, Quick Start Guide, LulzBot Mini Reference Poster, 5 Replacement Wiper Pads, 2mm Allen Wrench, Tweezers, Dental Pick, Flathead Bristle Brush, Part Removal Knife (clam knife), USB and Power Cable - Tethered use with the USB cable connected is required to operate this machine, USB Drive with Source Files

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.