You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LULZBOT MINI 2 UK/EU - 

3D Printer, Lulzbot Mini 2, 300 mm/s Speed, 160 mm x 160 mm x 180 mm Build, UK / EU Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
LULZBOT MINI 2 UK/EU
Order Code:
2887049
See all Technical Docs

Product Information

:
160mm x 160mm x 180mm
:
2.85mm
:
300mm/s
:
0.4mm
:
ABS, Alloy-910, HIPS, INOVA-1800, nGen, Ninjaflex, Nylon, PC, PCTPE, PETG, PLA, Polyflex, T-Glase
:
240VAC
:
-
:
SD Card, USB
:
STL, OBJ, JPG, PNG, X3D, 3MF
:
0.5mm
:
Cura
:
GNU, Mac OSX, Linux, Windows
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A versatile, high performance desktop 3D printer engineered to deliver premium results print after print. Compact, portable, and scalable, the Mini 2 features numerous upgrades over the original LulzBot Mini. Don't let the compact frame and easy operation fool you. The LulzBot Mini 2 Desktop 3D Printer is engineered and built to exacting standards in Colorado, USA and ships calibrated and ready to work. Whether you're keeping pace with growing production demands, engineering mission critical components, or inspiring the next crop of global innovators in the classroom... saddle up!
  • 20% larger build volume with no increase in footprint
  • Innovative belt-driven Z-axis for better print quality and faster cycle times
  • GLCD Controller for tetherless 3D printing
  • Prints both rigid and flexible filaments out of the box
  • Whisper quiet operation
  • Tool Head: E3D Titan Aero Extruder/Hot End
  • Max Hot End Temperature: 290°C
  • Print Surface: Borosilicate Glass/PEI
  • Max Print Surface Temperature: 120°C
  • Levelling: Auto Z-Axis Compensation
  • Maximum Travel Speed: 300mm/s
  • Connectivity: USB Serial and included 8gb SD Card
  • E3D Titan Aero Extruder/Hot End
  • 0.05mm-0.4mm (0.002"-0.015") layer resolution
  • Filament diameter: 2.85mm
  • Operating System Compatibility: GNU/Linux, Mac, Windows

Associated Products

Compare Selected

Related Searches

 

6 In stock

2 in stock for next day delivery (Liege stock)
4 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 22/04/19

£1,180.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,180.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.