You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

450-0101

ModFLEX Mini Gateway Ethernet with ProFLEX01-R2 Module

450-0101 - ModFLEX Mini Gateway Ethernet with ProFLEX01-R2 Module
450-0101 - ModFLEX Mini Gateway Ethernet with ProFLEX01-R2 Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-0101
Order Code:
2324822
Technical Datasheet:
450-0101   Datasheet
See all Technical Docs

Product Overview

The Mini Gateway Ethernet is a device that allows you to access your wireless network through an Ethernet interface, and supports the use of a ModFLEX module. The wireless ProFLEX01-R2 module can be commanded and controlled through a IP connection using the module's host protocol. The Mini Gateway Ethernet comes with an internal web server that can be accessed by any PC with an Ethernet connection.
  • Compatible with all modules in the ModFLEX family
  • RJ-45 connector
  • 10/100Mbps data rate
  • External high performance antenna
  • Accessible micro-SD card interface
  • Embedded TCP/IP Web Server

Applications

Lighting, Wireless, Security, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial, Lighting Control, Medical, Security, Sensor Network

:
100Mbps

:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 12/10/20

Notify me when back in stock

£165.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £165.00