You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

450-0076 - 

ProFLEX01-R2 Module W/U.FL Connector for External Antenna (Tray) SPQ = 250

450-0076 - ProFLEX01-R2 Module W/U.FL Connector for External Antenna (Tray) SPQ = 250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-0076
Order Code:
2324821
Technical Datasheet:
450-0076 Datasheet
See all Technical Docs

Product Overview

The ProFLEX01-R2 module is a high performance 2.4GHz IEEE 802.15.4 radio (CC2520 & CC2591) and microcontroller (MSP430F5437A) in a cost effective, precertified footprint. The module comes preloaded with the TI MAC-Stack that can be used with the LSR host serial interface. Full debug and programming capabilities are included to develop custom applications.
  • Long range: 4000 feet
  • Long range: 4000 feet
  • LSR serial interface based on 802.15.4 MAC
  • Low power operation
  • With U.FL connector for external antenna

Applications

Security, Lighting, Communications & Networking

Product Information

:
Industrial, Lighting Control, Medical, Security, Sensor Network
:
MSP430
:
IEEE 802.15.4
:
250Kbps
:
SPI, UART
:
2VDC
:
3.3VDC
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 08/04/19

Contact me when back in stock

£19.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews