You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDST-1-470K-W-ESA-N-1-N-Y

Rotary Potentiometer, 470 kohm, 1 Turns, Linear, 200 mW, MDST Series

MDST-1-470K-W-ESA-N-1-N-Y - Rotary Potentiometer, 470 kohm, 1 Turns, Linear, 200 mW, MDST Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
MDST-1-470K-W-ESA-N-1-N-Y
Order Code:
1637188
Product Range
MDST Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470kohm

:
1Turns

:
Linear

:
200mW

:
-

:
MDST Series

:
Panel Mount

:
6mm

:
1

:
Screwdriver Slot

:
20mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MDST-1-470K-W-ESA-N-1-N-Y is a 400kR 200mW 1-turn 1-gang 1-pole OFF/ON panel-mounting push-push Rotary Switch with screwdriver slot adjustment, linear track taper and rotary potentiometer in common housing. The switch is made with polyamide 6.6 GF housing, acetal copolymer (POM) spindle, brass CZ108 Sn plated switch and mild steel Sn plated potentiometer in-line terminals. The MDST rotary dimmer switch is used in lighting dimmer controls.
  • Solder terminals without holes
  • 270° Rotational angle
  • -25 to 100°C Operating temperature range
Best Seller

66 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£4.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.