You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3450, 24ML - 

Filler, Syringe, Epoxy, Metal, 24 ml

3450, 24ML - Filler, Syringe, Epoxy, Metal, 24 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
3450, 24ML
Order Code:
3048184
Product Range
LOCTITE 3450
Technical Datasheet:
3450, 24ML   Datasheet
See all Technical Docs

Product Information


:
Epoxy Based

:
-

:
Syringe

:
24ml

:
-

:
LOCTITE 3450

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LOCTITE EA 3450 is a 2-component epoxy adhesive with structural characteristics. If you need a reliable solution for bonding or repairing of metal parts, this adhesive is the one for you. It has gap filling properties for rough and poorly fitting surfaces such as metal. The adhesive cures rapidly at room temperature, is easy to apply and develops high bond strength.
  • Easy and fast to apply at room temperature
  • Develops high bond strength
  • 15-minute Fixture Time
  • Epoxy Chemical Type
  • Easy to Apply
  • High Bond Strength

Applications

Industrial

Footnotes

Structural Bonding - 2-component epoxy. Fast cure, ideal for metal repair.
Best Seller

246 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£15.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.23