You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3011-06UTG - 

TVS Diode, SP301 Series, Bidirectional, 6 V, UDFN, 14 Pins

SP3011-06UTG - TVS Diode, SP301 Series, Bidirectional, 6 V, UDFN, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3011-06UTG
Order Code:
1840269
Product Range
SP301 Series
Technical Datasheet:
SP3011-06UTG   Datasheet
See all Technical Docs

Product Information

:
SP301 Series
:
Bidirectional
:
6V
:
-
:
UDFN
:
14Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP3011 series TVS Diode Array integrates six channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for USB 3.0 ports that may experience destructive electrostatic discharges (ESD). The high density array can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. It's extremely low loading capacitance makes it ideal for protecting any high-speed signal pins.
  • ESD, IEC61000-4-2, ±8kV contact, ±15kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 3A (8/20µs)
  • 0.4pF per I/O Low capacitance
  • 0.1µA at 5V Low leakage current
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Industrial

Associated Products

Compare Selected

Related Searches

 

3,221 In stock

100 in stock for next day delivery (Liege stock)
3,121 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

£0.933

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.758
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.538
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.506
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.474
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.348
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.318