You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMCJ78CA - 

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 78 V, 126 V, DO-214AB, 2 Pins

SMCJ78CA - TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 78 V, 126 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMCJ78CA
Order Code:
1886372
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
SMCJ78CA   Datasheet
See all Technical Docs

Product Information

:
TRANSZORB SMCJ Series
:
Bidirectional
:
78V
:
126V
:
DO-214AB
:
2Pins
:
86.7V
:
95.8V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 1500W Peak pulse power capability at 10/1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1µA above 10V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Related Searches

 

268 In stock

268 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

£0.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.405
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.274
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.261
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.226
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.204