You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SL1122A230 - 

Gas Discharge Tube (GDT), Fast Response, SL1122A Series, 230 V, 3 Terminal Through Hole, 5 A, 276 V

SL1122A230 - Gas Discharge Tube (GDT), Fast Response, SL1122A Series, 230 V, 3 Terminal Through Hole, 5 A, 276 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL1122A230
Order Code:
1815447
Product Range
SL1122A Series
Technical Datasheet:
SL1122A230   Datasheet
See all Technical Docs

Product Information

:
SL1122A Series
:
230V
:
3 Terminal Through Hole
:
5A
:
276V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL1122A series Hybrid Alpha Gas Discharge Tube conjunction with a high speed silicon avalanche diode (SAD). This device is matched so that high speed pulses are initially clamped by the SAD, then as the current rises, the transient energy is switched through the gas tube.
  • Excellent response to fast rising transients
  • Flat response up to 10kV/µs
  • 10kA surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
  • Thermal failsafe

Applications

Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Security

Related Searches

 

141 In stock

15 in stock for next day delivery (Liege stock)
126 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

£8.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.73
 
10+ £7.38
 
50+ £5.69
 
100+ £5.53
 
200+ £5.38
 
500+ £5.23
 
2500+ £5.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note