You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SL1026-275 - 

Gas Discharge Tube (GDT), Heavy Duty, SL1026 Series, 275 V, 20 kA, 800 V

SL1026-275 - Gas Discharge Tube (GDT), Heavy Duty, SL1026 Series, 275 V, 20 kA, 800 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL1026-275
Order Code:
1815497
Product Range
SL1026 Series
Technical Datasheet:
SL1026-275   Datasheet
See all Technical Docs

Product Information

:
SL1026 Series
:
275V
:
-
:
20kA
:
800V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL1026 series Gas Discharge Tube with heavy-duty transient suppresser using Gas Plasma technology. In response to transients that exceed the device's break overvoltage, the device changes from a very high impedance state to a low impedance state to conduct harmful current away from the protected system. The SL1026 is designed to protect electrical and electronic equipment such as communications, control and railway systems. It carefully designed geometry ensures against short circuiting, if a failure occurs due to conditions and events beyond the design criteria. The optional electrical mounting clip is available to aid mounting and connection.
  • 40kA surge capability
  • Will protect against Trapezoidal waveforms as specified in RIA 12
  • 55kA surge capability (single shot) tested with 8/20µs pulse as defined by IEC 61000-4-5
  • Will protect against capacitor discharge voltage transient waveforms as specified in RIA 12
  • Will protect against double exponential voltage transient waveforms as specified in IEC 571

Applications

Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Signalling, Motor Drive & Control

Related Searches

 

No Longer Stocked

£10.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.62
 
25+ £9.90
 
100+ £9.21
 
250+ £8.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note